+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QAUR1551L030

LED; white warm; P: 1130mW; 72÷104lm; 45°; Minostar; -30÷85°C

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
QAUR1551L030
TME Symbol:
QAUR1551L030

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of optoelectronic module
LED
LED colour
white warm
Power
1130mW
Luminosity
72...104lm
Viewing angle
45°
Manufacturer series
Minostar
Operating temperature
-30...85°C
Operating current
0.35A
Max. operating current
700mA
Operating voltage
3.3V DC
Maximum power
2.42W
Optoelectronic modules' features
cable 0,3m
Dimensions
Gross weight39.6 g
Certificates
See other products in this category: Light sources - LED modules SIGNAL-CONSTRUCT,
See other products from this series.:
*
QAUR1551L030
2 in TME stock
Net price for quantities from 1 pcs - 22.25 USDGross price for quantities from 1 pcs - 26.69 USD
Net price for quantities from 3 pcs - 21.54 USDGross price for quantities from 3 pcs - 25.85 USD
Net price for quantities from 5 pcs - 20.78 USDGross price for quantities from 5 pcs - 24.94 USD
No. of pieces (Multiplicity: 1)