+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QMEPM304941CAL075

Indicator: LED; 5VDC; cables; 750mm


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
QMEPM304941CAL075
TME Symbol:
QMEPM304941CAL075

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Operating voltage
5V DC
Leads
cables
Lead length
0.75m
Gross weight22.85 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
QMEPM304941CAL075
0 in TME stock
Net price for quantities from 1 pcs - 30.57 USDGross price for quantities from 1 pcs - 36.69 USD
Net price for quantities from 5 pcs - 28.53 USDGross price for quantities from 5 pcs - 34.24 USD
Net price for quantities from 10 pcs - 26.50 USDGross price for quantities from 10 pcs - 31.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.