+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QMEPM304944CKWL075

Indicator: LED; 24VDC; cables; 750mm


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
QMEPM304944CKWL075
TME Symbol:
QMEPM304944CKWL075

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Operating voltage
24V DC
Leads
cables
Lead length
0.75m
Gross weight58.51 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
QMEPM304944CKWL075
0 in TME stock
Net price for quantities from 1 pcs - 26.29 EURGross price for quantities from 1 pcs - 31.55 EUR
Net price for quantities from 5 pcs - 24.54 EURGross price for quantities from 5 pcs - 29.45 EUR
Net price for quantities from 10 pcs - 22.79 EURGross price for quantities from 10 pcs - 27.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.