+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50421

Cable; USB 3.0; USB A socket,USB C plug; 0.25m


Manufacturer: QOLTEC

Manufacturer part number:
50421
TME Symbol:
QOLTEC-50421

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
USB 3.0
Cable length
0.25m
Cable/adapter structure
  • USB A socket
  • USB C plug
Gross weight24.1 g
Certificates
EAN code5901878504216
See other products in this category: USB cables and adapters QOLTEC,
*
50421
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.31 EURGross price for quantities from 1 pcs - 3.97 EUR
Net price for quantities from 5 pcs - 2.94 EURGross price for quantities from 5 pcs - 3.53 EUR
Net price for quantities from 10 pcs - 2.73 EURGross price for quantities from 10 pcs - 3.27 EUR