+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50521

Cable; USB 2.0; USB A plug,USB B micro plug; 1m; black


Manufacturer: QOLTEC

Manufacturer part number:
50521
TME Symbol:
QOLTEC-50521

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight31.89 g
Certificates
EAN code5901878505213
See other products in this category: USB cables and adapters QOLTEC,
*
50521
16 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.