+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50826

Wireless headphones with microphone; black; USB,USB micro; 10m


Manufacturer: QOLTEC

Manufacturer part number:
50826
TME Symbol:
QOLTEC-50826

Specification

Manufacturer
QOLTEC
Type of PC accessories
wireless headphones with microphone
Colour
black
Connection
USB, USB micro
Version
in-ear, wireless
Bandwidth
20Hz...22kHz
Range
10m
Impedance
32Ω
Speaker sensitivity
101dB
Kit contents
no charger included
Capacity
90mAh
Charging power minimum
0.4W
Charging power maximum
0.6W
Charge time
2h
Wire cross-section shape
flat
Battery life
~6h
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 90mAh x1
Marking
Gross weight127.28 g
Certificates
EAN code5901878508269
See other products in this category: Peripherals QOLTEC,
*
50826
1 in TME stock
Net price for quantities from 1 pcs - 5.11 EURGross price for quantities from 1 pcs - 6.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Air delivery is not possible