+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50845

Wireless headphones with microphone; white; 20÷22000Hz; 10m; 32Ω


Manufacturer: QOLTEC

Manufacturer part number:
50845
TME Symbol:
QOLTEC-50845

Specification

Manufacturer
QOLTEC
Type of PC accessories
wireless headphones with microphone
Colour
white
Connection
Jack 3,5mm, USB, USB micro
Version
headphones, wireless
Bandwidth
20Hz...22kHz
Range
10m
Impedance
32Ω
Speaker sensitivity
115dB
Bluetooth version
5.0
Kit contents
no charger included
Capacity
400mAh
Charging power minimum
1W
Charging power maximum
1.25W
Charge time
2h
Battery life
~30h
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 400mAh x1
Marking
Gross weight351.1 g
Certificates
EAN code5901878508450
See other products in this category: Peripherals QOLTEC,
*
50845
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 3 pcs - 5.59 USDGross price for quantities from 3 pcs - 6.70 USD
Net price for quantities from 5 pcs - 5.19 USDGross price for quantities from 5 pcs - 6.23 USD