+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51921

Charger: for rechargeable batteries; 12V; 40A; 12÷30VDC; 97%


Manufacturer: QOLTEC

Manufacturer part number:
51921
TME Symbol:
QOLTEC-51921

Specification

Manufacturer
QOLTEC
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, AGM, GEL, Li-FePO4
Rechargeable battery voltage
12V
Max. charging current
40A
Output voltage
12...30V DC
Kind of output connector
ANDERSON
Efficiency
97%
Application
rechargeable battery 12V
Dimensions
230x130x60mm
Tester features
  • active cooling
  • automatic regulation of output voltage
  • MPPT
  • protection against inverse polarity
  • protection against overheating
Power supply
  • alternator
  • photovoltaics
Gross weight2.0826 kg
Certificates
EAN code5901878519210
See other products in this category: Chargers QOLTEC,
*
51921
1 in TME stock
Net price for quantities from 1 pcs - 202.28 USDGross price for quantities from 1 pcs - 242.74 USD
Net price for quantities from 3 pcs - 188.17 USDGross price for quantities from 3 pcs - 225.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.