+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52228

Cable tie; L: 200mm; W: 7.2mm; natural; polyamide; 100pcs; UL94V-2


Manufacturer: QOLTEC

Manufacturer part number:
52228
TME Symbol:
QOLTEC-52228

Specification

Manufacturer
QOLTEC
Type of cable accessories
cable tie
Version
multi use
Length
0.2m
Tie width
7.2mm
Colour
natural
Tie material
polyamide
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Gross weight213.73 g
Certificates
See other products in this category: Cable Ties QOLTEC,
*
52228
3 in TME stock
Net price for quantities from 1 pcg - 5.71 USDGross price for quantities from 1 pcg - 6.85 USD
Net price for quantities from 5 pcg - 5.14 USDGross price for quantities from 5 pcg - 6.17 USD
Net price for quantities from 10 pcg - 4.57 USDGross price for quantities from 10 pcg - 5.48 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.