+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52230

Cable tie; L: 250mm; W: 7.2mm; natural; polyamide; 100pcs; UL94V-2


Manufacturer: QOLTEC

Manufacturer part number:
52230
TME Symbol:
QOLTEC-52230

Specification

Manufacturer
QOLTEC
Type of cable accessories
cable tie
Version
multi use
Length
0.25m
Tie width
7.2mm
Colour
natural
Tie material
polyamide
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Gross weight254.4 g
Certificates
See other products in this category: Cable Ties QOLTEC,
*
52230
3 in TME stock
Net price for quantities from 1 pcg - 3.78 GBPGross price for quantities from 1 pcg - 4.54 GBP
Net price for quantities from 5 pcg - 3.41 GBPGross price for quantities from 5 pcg - 4.08 GBP
Net price for quantities from 10 pcg - 3.37 GBPGross price for quantities from 10 pcg - 4.04 GBP
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.