+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52246

Switch Ethernet; DC socket,RJ45 socket x8; Fast Ethernet; white


Manufacturer: QOLTEC

Manufacturer part number:
52246
TME Symbol:
QOLTEC-52246

Specification

Manufacturer
QOLTEC
Type of PC accessories
switch Ethernet
Connection
DC socket, RJ45 socket x8
Interface
Fast Ethernet
Colour
white
Range
150m
Standard
IEEE 802.3x
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
PC accessories features
  • LED status indicator
  • PnP
  • Power over Ethernet (PoE)
Kit contents
  • DC cable
  • power supply
Gross weight164.99 g
Certificates
EAN code5901878522463
See other products in this category: Computer Adapters QOLTEC,
*
52246
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.97 EURGross price for quantities from 1 pcs - 8.37 EUR
Net price for quantities from 3 pcs - 6.10 EURGross price for quantities from 3 pcs - 7.32 EUR
Net price for quantities from 5 pcs - 5.67 EURGross price for quantities from 5 pcs - 6.80 EUR