+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

52289

Switch Ethernet; IEC C13,RJ45 socket x6; PnP,PoE (PoE); black


Manufacturer: QOLTEC

Manufacturer part number:
52289
TME Symbol:
QOLTEC-52289

Specification

Manufacturer
QOLTEC
Type of PC accessories
switch Ethernet
Connection
IEC C13, RJ45 socket x6
Colour
black
Range
100m
Kit contents
mains cable
Standard
IEEE 802.3, IEEE 802.3af, IEEE 802.3u, IEEE 802.3x
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Interface
  • 10/100Mbps
  • Fast Ethernet
PC accessories features
  • PnP
  • Power over Ethernet (PoE)
Gross weight831.5 g
Certificates
EAN code5901878522890
See other products in this category: Computer Adapters QOLTEC,
*
52289
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.51 USDGross price for quantities from 1 pcs - 27.00 USD
Net price for quantities from 3 pcs - 20.00 USDGross price for quantities from 3 pcs - 24.00 USD
Net price for quantities from 5 pcs - 17.51 USDGross price for quantities from 5 pcs - 21.00 USD