+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

52293

Switch Ethernet; RJ45 socket x5,USB C socket; PnP; black; 100m


Manufacturer: QOLTEC

Manufacturer part number:
52293
TME Symbol:
QOLTEC-52293

Specification

Manufacturer
QOLTEC
Type of PC accessories
switch Ethernet
Connection
RJ45 socket x5, USB C socket
PC accessories features
PnP
Colour
black
Range
100m
Kit contents
USB A - USB C cable
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Interface
  • 10/100/1000Mbps
  • Fast Ethernet
Gross weight154.27 g
Certificates
EAN code5901878522937
See other products in this category: Computer Adapters QOLTEC,
*
52293
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.03 EURGross price for quantities from 1 pcs - 14.43 EUR
Net price for quantities from 3 pcs - 10.53 EURGross price for quantities from 3 pcs - 12.63 EUR
Net price for quantities from 5 pcs - 9.77 EURGross price for quantities from 5 pcs - 11.73 EUR