+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52294

Switch Ethernet; RJ45 socket x4,USB C socket; black; 100m


Manufacturer: QOLTEC

Manufacturer part number:
52294
TME Symbol:
QOLTEC-52294

Specification

Manufacturer
QOLTEC
Type of PC accessories
switch Ethernet
Connection
RJ45 socket x4, USB C socket
Colour
black
Range
100m
Kit contents
USB A - USB C cable
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Interface
  • 10/100/1000Mbps
  • Fast Ethernet
Gross weight142.3 g
Certificates
EAN code5901878522944
See other products in this category: Computer Adapters QOLTEC,
*
52294
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.62 USDGross price for quantities from 1 pcs - 16.35 USD
Net price for quantities from 3 pcs - 12.11 USDGross price for quantities from 3 pcs - 14.53 USD
Net price for quantities from 5 pcs - 10.60 USDGross price for quantities from 5 pcs - 12.72 USD