+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52295

Converter; DC socket,RJ45 socket,SFP x1; black; metal


Manufacturer: QOLTEC

Manufacturer part number:
52295
TME Symbol:
QOLTEC-52295

Specification

Manufacturer
QOLTEC
Type of PC accessories
converter
Colour
black
Kit contents
power supply
Standard
IEEE 802.3, IEEE 802.3u
Enclosure material
metal
Cable/adapter structure
  • DC socket
  • RJ45 socket
  • SFP x1
Interface
  • 10/100/1000 Base-TX
  • 10/100/1000Mbps
  • 1000 Base-FX
  • full duplex
  • half duplex
PC accessories features
  • LED status indicator
  • PnP
  • with LED
Gross weight282.5 g
Certificates
EAN code5901878522951
See other products in this category: Computer Adapters QOLTEC,
*
52295
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.95 USDGross price for quantities from 1 pcs - 17.94 USD
Net price for quantities from 3 pcs - 13.29 USDGross price for quantities from 3 pcs - 15.95 USD
Net price for quantities from 5 pcs - 11.63 USDGross price for quantities from 5 pcs - 13.95 USD