+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52365

Switch Ethernet; IEC C13,RJ45 socket x24,SFP x2; PnP; black


Manufacturer: QOLTEC

Manufacturer part number:
52365
TME Symbol:
QOLTEC-52365

Specification

Manufacturer
QOLTEC
Type of PC accessories
switch Ethernet
Connection
IEC C13, RJ45 socket x24, SFP x2
PC accessories features
PnP
Colour
black
Range
100m
Kit contents
mains cable
Standard
IEEE 802.3, IEEE 802.3u, IEEE 802.3x
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
Gross weight2.1382 kg
Certificates
EAN code5901878523651
See other products in this category: Computer Adapters QOLTEC,
*
52365
3 in TME stock
Net price for quantities from 1 pcs - 98.15 EURGross price for quantities from 1 pcs - 117.78 EUR
Net price for quantities from 3 pcs - 87.24 EURGross price for quantities from 3 pcs - 104.69 EUR
Net price for quantities from 5 pcs - 76.34 EURGross price for quantities from 5 pcs - 91.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.