+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52608

Circuit breaker; 63A; Poles: 3; for DIN rail mounting; Charact: B


Manufacturer: QOLTEC

Manufacturer part number:
52608
TME Symbol:
QOLTEC-52608

Specification

Manufacturer
QOLTEC
Type of protection
circuit breaker
Current rating
63A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
B
IP rating
IP20
Mechanical durability
10000 cycles
Electrical life
4000 cycles
Operating temperature
-10...85°C
Gross weight268.9 g
Certificates
EAN code5901878526089
See other products in this category: Circuit Breakers QOLTEC,
*
52608
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 8.71 USD
Net price for quantities from 5 pcs - 6.78 USDGross price for quantities from 5 pcs - 8.13 USD
Net price for quantities from 25 pcs - 6.29 USDGross price for quantities from 25 pcs - 7.55 USD