+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53790

Hub USB; USB A socket x3,USB C socket x2,USB C plug; PnP; 5Gbps


Manufacturer: QOLTEC

Manufacturer part number:
53790
TME Symbol:
QOLTEC-53790

Specification

Manufacturer
QOLTEC
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.1, USB 3.0
PC accessories features
PnP
Colour
graphite
Number of ports
5
Data transfer rate
5Gbps
Cable length
0.1m
Enclosure material
aluminium
Insulation colour
black
Cable/adapter structure
  • USB A socket x3
  • USB C plug
  • USB C socket x2
Gross weight29.71 g
Certificates
EAN code5901878537900
See other products in this category: Computer Adapters QOLTEC,
*
53790
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.63 EURGross price for quantities from 1 pcs - 9.16 EUR
Net price for quantities from 3 pcs - 7.16 EURGross price for quantities from 3 pcs - 8.59 EUR
Net price for quantities from 5 pcs - 6.68 EURGross price for quantities from 5 pcs - 8.01 EUR