+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53791

Hub USB; USB A socket x4,USB A plug; USB 3.0; PnP; graphite; 0.1m


Manufacturer: QOLTEC

Manufacturer part number:
53791
TME Symbol:
QOLTEC-53791

Specification

Manufacturer
QOLTEC
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Colour
graphite
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.1m
Enclosure material
aluminium
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight35.5 g
Certificates
EAN code5901878537917
See other products in this category: Computer Adapters QOLTEC,
*
53791
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.39 EURGross price for quantities from 1 pcs - 10.06 EUR
Net price for quantities from 3 pcs - 7.87 EURGross price for quantities from 3 pcs - 9.44 EUR
Net price for quantities from 5 pcs - 7.34 EURGross price for quantities from 5 pcs - 8.81 EUR