+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54232

Tension clamp; Øbundle : 14÷18mm; Shearing force: 22kN; Force: 8kN


Manufacturer: QOLTEC

Manufacturer part number:
54232
TME Symbol:
QOLTEC-54232

Specification

Manufacturer
QOLTEC
Type of cable accessories
tension clamp
Bundle diameter
14...18mm
Cable accessories application
Cable P-clips, fixing the cable path
Shearing force
22kN
Force
8kN
Gross weight568 g
Certificates
See other products in this category: Cable Holders QOLTEC,
*
54232
0 in TME stock
Net price for quantities from 1 pcs - 4.16 EURGross price for quantities from 1 pcs - 4.99 EUR
Net price for quantities from 3 pcs - 3.88 EURGross price for quantities from 3 pcs - 4.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.