+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54621

Cable; H05VV-F; 3G1mm2; PVC; 2m; with earthing; black; 230V; Core: Cu


Manufacturer: QOLTEC

Manufacturer part number:
54621
TME Symbol:
QOLTEC-54621

Specification

Manufacturer
QOLTEC
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3G1mm2
Wire insulation material
PVC
Cable length
2m
Version
with earthing
Insulation colour
black
Number of cores
3
Core section
1mm2
Rated voltage
0.23kV
Application
for computer
Kind of core
Cu
Connector variant
Schuko
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight229 g
Certificates
EAN code5901878546216
See other products in this category: Universal and Computer Power Cords QOLTEC,
*
54621
23 in TME stock
Net price for quantities from 1 pcs - 5.38 EURGross price for quantities from 1 pcs - 6.45 EUR
Net price for quantities from 5 pcs - 4.64 EURGross price for quantities from 5 pcs - 5.57 EUR
Net price for quantities from 10 pcs - 4.15 EURGross price for quantities from 10 pcs - 4.98 EUR
Net price for quantities from 25 pcs - 3.67 EURGross price for quantities from 25 pcs - 4.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.