+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55501

Riser; PCIe 6pin male,SATA male,USB A socket x2,USB A plug x2


Manufacturer: QOLTEC

Manufacturer part number:
55501
TME Symbol:
QOLTEC-55501

Specification

Manufacturer
QOLTEC
Type of PC accessories
riser
Version
USB 3.0
Colour
blue
PC accessories application
Bitcoin Miner
Cable length
0.6m
Cable/adapter structure
  • PCIe 6pin male
  • SATA male
  • USB A plug x2
  • USB A socket x2
Kit contents
  • PCIe adapter
  • Riser PCIe
  • SATA cable - PCIe 6pin
  • USB A - USB A cable
Gross weight94.5 g
Certificates
EAN code5901878555010
See other products in this category: Computer Adapters QOLTEC,
*
55501
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 3 pcs - 3.55 USDGross price for quantities from 3 pcs - 4.26 USD
Net price for quantities from 5 pcs - 3.32 USDGross price for quantities from 5 pcs - 3.98 USD