+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55510

Riser; PCIe 6pin male,SATA male,USB A socket x2,USB A plug x2


Manufacturer: QOLTEC

Manufacturer part number:
55510
TME Symbol:
QOLTEC-55510

Specification

Manufacturer
QOLTEC
Type of PC accessories
riser
Version
USB 3.0
Colour
black
PC accessories application
Bitcoin Miner
Cable/adapter structure
  • PCIe 6pin male
  • SATA male
  • USB A plug x2
  • USB A socket x2
Kit contents
  • PCIe adapter
  • Riser PCIe
  • SATA cable - PCIe 6pin
  • USB A - USB A cable
Gross weight100.3 g
Certificates
EAN code5901878555102
See other products in this category: Computer Adapters QOLTEC,
*
55510
7 in TME stock
Net price for quantities from 1 pcs - 4.43 EURGross price for quantities from 1 pcs - 5.32 EUR
Net price for quantities from 3 pcs - 4.13 EURGross price for quantities from 3 pcs - 4.96 EUR
Net price for quantities from 5 pcs - 3.85 EURGross price for quantities from 5 pcs - 4.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.