+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56986

PC extension card: WiFi network; USB A plug; USB 2.0; black


Manufacturer: QOLTEC

Manufacturer part number:
56986
TME Symbol:
QOLTEC-56986

Specification

Manufacturer
QOLTEC
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 2.0
Colour
black
Frequency
2.4...2.4835GHz
Data transfer rate
300Mbps
Communication with PC
USB
Standard
IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Gross weight21.64 g
Certificates
EAN code5901878569864
See other products in this category: Computer Adapters QOLTEC,
*
56986
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.98 EURGross price for quantities from 1 pcs - 4.77 EUR
Net price for quantities from 3 pcs - 3.48 EURGross price for quantities from 3 pcs - 4.17 EUR
Net price for quantities from 5 pcs - 3.23 EURGross price for quantities from 5 pcs - 3.88 EUR