+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56987

PC extension card: WiFi network; USB A plug; USB 3.0,external


Manufacturer: QOLTEC

Manufacturer part number:
56987
TME Symbol:
QOLTEC-56987

Specification

Manufacturer
QOLTEC
Type of PC extension card
WiFi network
Connection
USB A plug
Version
external, USB 3.0
Frequency
2.4GHz, 5.8GHz
Data transfer rate
1.2Gbps
Standard
IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Gross weight36.9 g
Certificates
EAN code5901878569871
See other products in this category: Computer Adapters QOLTEC,
*
56987
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.14 EURGross price for quantities from 1 pcs - 13.36 EUR
Net price for quantities from 3 pcs - 9.75 EURGross price for quantities from 3 pcs - 11.69 EUR
Net price for quantities from 5 pcs - 9.05 EURGross price for quantities from 5 pcs - 10.86 EUR