+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57007

PC extension card: WiFi network; USB A plug; USB 2.0; black


Manufacturer: QOLTEC

Manufacturer part number:
57007
TME Symbol:
QOLTEC-57007

Specification

Manufacturer
QOLTEC
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 2.0
Colour
black
Frequency
2.412...2.48GHz
Data transfer rate
150Mbps
Communication with PC
USB
Standard
IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Bluetooth version
4.0
Gross weight22.14 g
Certificates
EAN code5901878570075
See other products in this category: Computer Adapters QOLTEC,
*
57007
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 7.61 USD
Net price for quantities from 3 pcs - 5.55 USDGross price for quantities from 3 pcs - 6.66 USD
Net price for quantities from 5 pcs - 5.15 USDGross price for quantities from 5 pcs - 6.18 USD