+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50114

Plug socket strip: protective; Sockets: 8; 250VAC; 10A; black

Manufacturer: QOLTEC

Manufacturer part number:
50114
TME Symbol:
QS-50114

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
3m
Body dimensions
480x40x65mm
Overvoltege protection plug socket strip features
  • foot switch
  • mains sockets with protective pin
  • mounting bracket for mounting
  • overvoltage protection
  • system of cable management
Gross weight688.1 g
Certificates
EAN code5901878501147
See other products in this category: Socket Strips QOLTEC,
*
50114
14 in TME stock
Net price for quantities from 1 pcs - 12.91 EURGross price for quantities from 1 pcs - 15.49 EUR
Net price for quantities from 5 pcs - 12.11 EURGross price for quantities from 5 pcs - 14.53 EUR
Net price for quantities from 25 pcs - 11.30 EURGross price for quantities from 25 pcs - 13.56 EUR
No. of pieces (Multiplicity: 1)