+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50167

Plug socket strip: protective; Sockets: 8; 230VAC; 10A; grey; 1.8m


Manufacturer: QOLTEC

Manufacturer part number:
50167
TME Symbol:
QS-50167

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
230V AC
Max. operating current
10A
Colour
grey
Power lead length
1.8m
Overvoltege protection plug socket strip features
  • foot switch
  • mains sockets with protective pin
  • mounting bracket for mounting
  • overvoltage protection
  • system of cable management
Gross weight555.9 g
Certificates
EAN code5901878501673
See other products in this category: Socket Strips QOLTEC,
*
50167
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.40 EURGross price for quantities from 1 pcs - 13.68 EUR
Net price for quantities from 5 pcs - 10.69 EURGross price for quantities from 5 pcs - 12.82 EUR
Net price for quantities from 25 pcs - 9.97 EURGross price for quantities from 25 pcs - 11.97 EUR