+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50271

Plug socket strip: protective; Sockets: 5; 230VAC; 10A; black


Manufacturer: QOLTEC

Manufacturer part number:
50271
TME Symbol:
QS-50271

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
Power lead length
3m
Body dimensions
373x67x42mm
Overvoltege protection plug socket strip features
  • foot switch
  • mains sockets with protective pin
  • mounting bracket for mounting
  • overvoltage protection
  • system of cable management
Gross weight518.6 g
Certificates
EAN code5901878502717
See other products in this category: Socket Strips QOLTEC,
*
50271
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.77 EURGross price for quantities from 1 pcs - 11.72 EUR
Net price for quantities from 5 pcs - 9.16 EURGross price for quantities from 5 pcs - 10.99 EUR
Net price for quantities from 25 pcs - 8.55 EURGross price for quantities from 25 pcs - 10.26 EUR