+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

53993

Plug socket strip: protective; Sockets: 6; 250VAC; 16A; black


Manufacturer: QOLTEC

Manufacturer part number:
53993
TME Symbol:
QS-53993

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
2m
Body dimensions
482.6x44.4x62mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • mounting bracket for mounting in 19" rack
  • overvoltage protection
  • Schuko sockets type
Gross weight874.57 g
Certificates
EAN code5901878539935
See other products in this category: Socket Strips QOLTEC,
*
53993
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.02 GBPGross price for quantities from 1 pcs - 18.03 GBP
Net price for quantities from 5 pcs - 14.08 GBPGross price for quantities from 5 pcs - 16.90 GBP
Net price for quantities from 25 pcs - 13.15 GBPGross price for quantities from 25 pcs - 15.78 GBP