+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54601

Plug socket strip: protective; Sockets: 6; 250VAC; 16A; black

Manufacturer: QOLTEC

Manufacturer part number:
54601
TME Symbol:
QS-54601

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
1.8m
Body dimensions
482x45x45mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • mounting bracket for mounting in 19" rack
  • Schuko sockets type
Gross weight883.2 g
Certificates
EAN code5901878546018
See other products in this category: Socket Strips QOLTEC,
*
54601
3 in TME stock
Net price for quantities from 1 pcs - 23.79 USDGross price for quantities from 1 pcs - 28.55 USD
Net price for quantities from 5 pcs - 22.20 USDGross price for quantities from 5 pcs - 26.64 USD
Net price for quantities from 25 pcs - 20.62 USDGross price for quantities from 25 pcs - 24.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.