+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS101XXB24

Indicator: LED; flat; blue; Ø10mm; QS; for soldering,connectors


Manufacturer: APEM

Manufacturer part number:
QS101XXB24
TME Symbol:
QS101XXB24

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
blue
Mounting hole dimensions
Ø10mm
Manufacturer series
QS
Leads
connectors, for soldering
Body material
plastic
Leads dimensions
2.8x0.8mm
Operating temperature
-30...65°C
Mechanical mounting
snap-in
Supply voltage
  • 24V DC
Gross weight2.24 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
QS101XXB24
99 in TME stock
Net price for quantities from 1 pcs - 4.60 EURGross price for quantities from 1 pcs - 5.51 EUR
Net price for quantities from 25 pcs - 3.87 EURGross price for quantities from 25 pcs - 4.65 EUR
Net price for quantities from 100 pcs - 3.24 EURGross price for quantities from 100 pcs - 3.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs