+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS5K2TR

Transistor: N-MOSFET x2; unipolar; 30V; 2A; Idm: 8A; 1.25W; TSOT25


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
QS5K2TR
TME Symbol:
QS5K2TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
2A
Pulsed drain current
8A
Power dissipation
1.25W
Case
TSOT25
Gate-source voltage
±12V
On-state resistance
154mΩ
Mounting
SMD
Gate charge
2.8nC
Kind of package
reel, tape
Kind of channel
enhancement
Semiconductor structure
common source
Version
ESD
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
QS5K2TR
48 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 1500 pcs - 0.25 USDGross price for quantities from 1500 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.26 USD
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.24 USD
Net price for quantities from 9000 pcs - 0.19 USDGross price for quantities from 9000 pcs - 0.23 USD