+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS63XXB24

Indicator: LED; flat; blue; Ø6mm; QS; cables; 200mm; plastic; 24VDC


Manufacturer: APEM

Manufacturer part number:
QS63XXB24
TME Symbol:
QS63XXB24

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
blue
Mounting hole dimensions
Ø6mm
Manufacturer series
QS
Leads
cables
Lead length
0.2m
Body material
plastic
Operating temperature
-30...65°C
Mechanical mounting
snap-in
Supply voltage
  • 24V DC
Gross weight1.7 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
QS63XXB24
89 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.61 EURGross price for quantities from 1 pcs - 5.53 EUR
Net price for quantities from 10 pcs - 4.22 EURGross price for quantities from 10 pcs - 5.05 EUR
Net price for quantities from 20 pcs - 3.98 EURGross price for quantities from 20 pcs - 4.78 EUR
Net price for quantities from 50 pcs - 3.67 EURGross price for quantities from 50 pcs - 4.40 EUR
Net price for quantities from 100 pcs - 3.50 EURGross price for quantities from 100 pcs - 4.20 EUR
Packaging method by the manufacturer:Bag = 25 pcs