+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS63XXO12

Indicator: LED; flat; orange; Ø6mm; QS; cables; 200mm; plastic; 12VDC


Manufacturer: APEM

Manufacturer part number:
QS63XXO12
TME Symbol:
QS63XXO12

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
orange
Mounting hole dimensions
Ø6mm
Manufacturer series
QS
Leads
cables
Lead length
0.2m
Body material
plastic
Operating temperature
-30...65°C
Mechanical mounting
snap-in
Supply voltage
  • 12V DC
Gross weight1.7 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
QS63XXO12
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 25 pcs - 3.91 USDGross price for quantities from 25 pcs - 4.69 USD
Net price for quantities from 50 pcs - 3.70 USDGross price for quantities from 50 pcs - 4.44 USD
Net price for quantities from 100 pcs - 3.42 USDGross price for quantities from 100 pcs - 4.11 USD
Net price for quantities from 125 pcs - 3.37 USDGross price for quantities from 125 pcs - 4.03 USD
Net price for quantities from 250 pcs - 3.29 USDGross price for quantities from 250 pcs - 3.95 USD
Packaging method by the manufacturer:Bag = 25 pcs