+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS63XXW12

Indicator: LED; flat; white; Ø6mm; QS; cables; 200mm; plastic; 12VDC


Manufacturer: APEM

Manufacturer part number:
QS63XXW12
TME Symbol:
QS63XXW12

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
white
Mounting hole dimensions
Ø6mm
Manufacturer series
QS
Leads
cables
Lead length
0.2m
Body material
plastic
Operating temperature
-30...65°C
Mechanical mounting
snap-in
Supply voltage
  • 12V DC
Gross weight1.69 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
QS63XXW12
85 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.22 GBPGross price for quantities from 1 pcs - 3.86 GBP
Net price for quantities from 10 pcs - 3.01 GBPGross price for quantities from 10 pcs - 3.62 GBP
Net price for quantities from 50 pcs - 2.81 GBPGross price for quantities from 50 pcs - 3.37 GBP
Net price for quantities from 100 pcs - 2.61 GBPGross price for quantities from 100 pcs - 3.13 GBP
Packaging method by the manufacturer:Bag = 25 pcs