+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS63XXY24

Indicator: LED; flat; yellow; Ø6mm; QS; cables; 200mm; plastic; 24VDC

Manufacturer: APEM

Manufacturer part number:
QS63XXY24
TME Symbol:
QS63XXY24

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
yellow
Mounting hole dimensions
Ø6mm
Manufacturer series
QS
Leads
cables
Lead length
0.2m
Body material
plastic
Operating temperature
-30...65°C
Mechanical mounting
snap-in
Supply voltage
  • 24V DC
Gross weight1.71 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
QS63XXY24
72 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.67 USD
Net price for quantities from 500 pcs - 2.09 USDGross price for quantities from 500 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs