+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

QSZ2TR

Transistor: NPN / PNP; bipolar; complementary pair; 30V; 1.5A


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
QSZ2TR
TME Symbol:
QSZ2TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
30V
Collector current
1.5A
Power dissipation
0.5W
Case
SOT25T
Current gain
270...680
Mounting
SMD
Kind of package
reel, tape
Frequency
280MHz, 0.3GHz
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors ROHM SEMICONDUCTOR,
*
QSZ2TR
2060 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.53 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.26 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 3000 pcs - 0.15 EURGross price for quantities from 3000 pcs - 0.18 EUR
Net price for quantities from 6000 pcs - 0.13 EURGross price for quantities from 6000 pcs - 0.15 EUR
Net price for quantities from 9000 pcs - 0.13 EURGross price for quantities from 9000 pcs - 0.15 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs