+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

QT100A-ISG

IC: driver; touch sensor; SON6-W; 0.6÷2.2V; Ch: 1; 2÷5.5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
QT100A-ISG
TME Symbol:
QT100A-ISG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
touch sensor
Case
SON6-W
Output voltage
0.6...2.2V
Number of channels
1
Mounting
SMD
Supply voltage
  • 2...5.5V DC
Gross weight0.3333 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
QT100A-ISG
Product withdrawn from the offer
Use the specification table below to search for similar products