+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QT1103-ISG

IC: driver; touch sensor; QFN32; 0.5÷5V; Ch: 10; 2.8÷5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
QT1103-ISG
TME Symbol:
QT1103-ISG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
touch sensor
Case
QFN32
Output voltage
0.5...5V
Number of channels
10
Mounting
SMD
Supply voltage
  • 2.8...5V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
QT1103-ISG
Product withdrawn from the offer
Use the specification table below to search for similar products