+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QT60160-ISG

IC: driver; touch sensor; MLF32; 0.2÷2.8V; Ch: 16; 1.8÷5.5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
QT60160-ISG
TME Symbol:
QT60160-ISG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
touch sensor
Case
MLF32
Output voltage
0.2...2.8V
Number of channels
16
Mounting
SMD
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight1.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
QT60160-ISG
0 in TME stock
Net price for quantities from 3000 pcs - 2.79 EURGross price for quantities from 3000 pcs - 3.35 EUR
No. of pieces (Multiplicity: 3 000)