+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-10950

Label; polyamide; white; -40÷85°C; leaded; QT; UL94V-2; W: 18mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-10950
TME Symbol:
QT7016R

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
label
Material
polyamide
Colour
white
Operating temperature
-40...85°C
Mechanical mounting
leaded
Manufacturer series
QT
Flammability rating
UL94V-2
Width
18mm
Length
70mm
Tie width
4.7mm
Dimensions
Gross weight2.835 g
Certificates
EAN code4031026413839

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON
*
151-10950
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 50 pcs