+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201B-T1

Tip: for desoldering irons; Hole dia: 0.8mm


Manufacturer: QUICK

Manufacturer part number:
201B-T1
TME Symbol:
QUICK-201B-T1

Specification

Manufacturer
QUICK
Type of tip
for desoldering irons
Hole diameter
0.8mm
Related items
QUICK-201B, QUICK-713
Applications of soldering equipment
for desoldering iron
Dimensions
Gross weight5.85 g
EAN code5907478952723
See other products in this category: Desoldering Tips QUICK,
*
201B-T1
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.15 EURGross price for quantities from 1 pcs - 9.78 EUR
Net price for quantities from 5 pcs - 7.74 EURGross price for quantities from 5 pcs - 9.29 EUR
Packaging method by the manufacturer:Bag = 10 pcs