+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3202

Station: soldering; Station power: 90W; 100÷500°C; ESD


Manufacturer: QUICK

Manufacturer part number:
3202
TME Symbol:
QUICK-3202

Specification

Manufacturer
QUICK
Type of station
soldering
Station power
90W
Soldering iron temperature range
100...500°C
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
parameters interlock, password lockout function, stand-by, temperature calibration
Dimensions
96x160x135mm
Version
ESD
Kind of display used
LCD
Connectors for the country
Europe
Temperature stability
±2°C
Soldering equipment features
  • can operate in lead-free technology
  • memory for 3 temperature settings
  • microprocessor controlled
  • possibility to change time needed to start sleep mode
Standard equipment
  • soldering iron
  • soldering iron stand
  • tip cleaner
  • tip cleaning sponge
Gross weight2.3041 kg
EAN code5907478921248
See other products in this category: Soldering stations QUICK,
*
3202
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 220.44 USDGross price for quantities from 1 pcs - 264.52 USD