+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

QUICK 440A

Air ionizer; bench; ESD; 140x84x220mm; 60÷144m3/h; 0÷40°C; 230VAC


Manufacturer: QUICK

Manufacturer part number:
QUICK 440A
TME Symbol:
QUICK-440A

Specification

Manufacturer
QUICK
Type of antistatic accessories
air ionizer
Kind of jonizer
bench
Version
ESD
Body dimensions
140x84x220mm
Fan efficiency
60...144m3/h
Operating temperature
0...40°C
Additional functions
speed regulation
Power
30W
Output voltage
5.6kV
Range
1.5m
Ion balance
±10V
Decay time
1.2s/300mm
Supply voltage
  • 230V AC
Gross weight3.339 kg
EAN code5907478920852
See other products in this category: Ionizers QUICK,
*
QUICK 440A
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 211.96 EURGross price for quantities from 1 pcs - 254.36 EUR