+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

442-3

Air ionizer; overhead; ESD; 1086x170x90mm; 72÷144m3/h; 0÷50°C

NEW

Manufacturer: QUICK

Manufacturer part number:
442-3
TME Symbol:
QUICK-442-3

Specification

Manufacturer
QUICK
Type of antistatic accessories
air ionizer
Kind of jonizer
overhead
Version
ESD
Body dimensions
1086x170x90mm
Features of antistatic elements
on/off light switch
Fan efficiency
72...144m3/h
Operating temperature
0...50°C
Additional functions
speed regulation
Power
80W
Ion balance
±15V
Decay time
1.5s/300mm
Design
fan x3
Output voltage
5.6kV AC
Supply voltage
  • 230V AC
Gross weight9 kg
Certificates
See other products in this category: Ionizers QUICK,
*
442-3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 451.36 EURGross price for quantities from 1 pcs - 541.64 EUR