+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6101/A1

Fume extractor; 120m3/h; 230VAC; 80W; 55dBA; Ch: 1; Arm len: 1.5m


Manufacturer: QUICK

Manufacturer part number:
6101/A1
TME Symbol:
QUICK-6101/A1

Specification

Manufacturer
QUICK
Type of soldering device
fume extractor
Air flow
120m3/h
Power
80W
Noise level
55dBA
Device dimensions
400x230x350mm
Number of channels
1
Connectors for the country
Europe
Arm length
1.5m
Supply voltage
  • 230V AC
Standard equipment
  • extraction arm
  • main filter
  • pre-filter
Gross weight17.6 kg
EAN code5907478920357
See other products in this category: Fume Extractors QUICK,
*
6101/A1
0 in TME stock
Net price for quantities from 1 pcs - 461.60 EURGross price for quantities from 1 pcs - 553.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.