+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QUICK-6102

Fume extractor; 200m3/h; 230VAC; 250W; 55dBA; Ch: 2; Arm len: 1.5m

Manufacturer: QUICK

Manufacturer part number:
QUICK-6102
TME Symbol:
QUICK-6102/A1

Specification

Manufacturer
QUICK
Type of soldering device
fume extractor
Air flow
200m3/h
Power
0.25kW
Noise level
55dBA
Device dimensions
470x230x500mm
Number of channels
2
Soldering equipment features
2 workstations
Connectors for the country
Europe
Arm length
1.5m
Supply voltage
  • 230V AC
Standard equipment
  • extraction arm x2
  • main filter
  • pre-filter x5
Gross weight19.9 kg
EAN code5907478920364
See other products in this category: Fume Extractors QUICK,
*
QUICK-6102
4 in TME stock
Net price for quantities from 1 pcs - 679.44 EURGross price for quantities from 1 pcs - 815.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.