+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QUICK 707D+

Station: hot air; digital,with push-buttons; 100÷500°C; 30l/min

Manufacturer: QUICK

Manufacturer part number:
QUICK 707D+
TME Symbol:
QUICK-707D+

Specification

Manufacturer
QUICK
Type of station
hot air
Temperature control
digital, with push-buttons
Power
70W
Hot air blow system power
800W
Hot air temperature range
100...500°C
Soldering iron temperature range
100...480°C
Station supply voltage
230V AC
Station functions
automatic power saving, stand-by, temperature calibration
Related items
QUICK-907A
Dimensions
98x170x151mm
Kind of display used
LCD
Air flow
30l/min
Temperature stability
±2°C
Standard equipment
  • hot air flask handle
  • nozzle 2,5mm
  • nozzle 6,4mm
  • nozzle 8,4mm
  • soldering iron
  • stand
  • tip cleaner
  • tip QUICK-Q-T-B
Gross weight3.1779 kg
Certificates
EAN code5907478965365
See other products in this category: Hot-air stations QUICK,
*
QUICK 707D+
3 in TME stock
Net price for quantities from 1 pcs - 160.70 USDGross price for quantities from 1 pcs - 192.84 USD
No. of pieces (Multiplicity: 1)