+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

854D

Preheater; 400W; Features: digital temperature calibration


Manufacturer: QUICK

Manufacturer part number:
854D
TME Symbol:
QUICK-854D

Specification

Manufacturer
QUICK
Type of soldering device
preheater
Power
0.4kW
Soldering equipment features
digital temperature calibration
Applications of soldering equipment
PCB heating before assembly and disassembly of components
Working surface dimensions
130x130mm
Range of temperature control
50...500°C
Temperature control
digital
Device dimensions
203x271x65mm
Kind of display used
LCD TFT
Temperature stability
±1°C
Supply voltage
  • 220...230V AC
Gross weight2.529 kg
EAN code5907478965310
See other products in this category: Preheaters QUICK,
*
854D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 672.96 USDGross price for quantities from 1 pcs - 807.55 USD